Filter Your Search
1 - 10 of 31 results
|
PS21563-P
Mitsubishi Electric
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | 20 A | AC MOTOR CONTROLLER | HYBRID | 1 | 16.5 V | 13.5 V | R-XDMA-T35 | Not Qualified | e2 | 260 | 35 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN COPPER | THROUGH-HOLE | DUAL | MITSUBISHI ELECTRIC CORP | DMA | , | 35 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
PS21564-SP
Powerex Power Semiconductors
|
Check for Price | Transferred | 15 V | NO | 30 A | AC MOTOR CONTROLLER | HYBRID | ALSO REQUIRES AN ADDITIONAL INPUT OF 13V TO 18.5V | 1 | 16.5 V | 13.5 V | R-XXMA-X37 | Not Qualified | 37 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | POWEREX INC | DIP | , | 37 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
PS21562-S
Powerex Power Semiconductors
|
Check for Price | Obsolete | 15 V | NO | 10 A | AC MOTOR CONTROLLER | HYBRID | ALSO REQUIRES AN ADDITIONAL INPUT OF 13V TO 18.5V | 1 | 16.5 V | 13.5 V | R-XXMA-X37 | Not Qualified | 37 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | POWEREX INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
PS21562
Powerex Power Semiconductors
|
Check for Price | Obsolete | 15 V | NO | 10 A | AC MOTOR CONTROLLER | HYBRID | ALSO REQUIRES AN ADDITIONAL INPUT OF 13.5V TO 16.5V | 1 | 18.5 V | 13 V | R-XDMA-T35 | Not Qualified | 35 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | DUAL | POWEREX INC | DFM | , | 35 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
PS2156NF+/-5%630V
EXXELIA Group
|
Check for Price | No | Active | NO | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | EXXELIA GROUP | , | compliant | 56 nF | FILM CAPACITOR | POLYPROPYLENE | 5 % | 5 % | 300 V | 630 V | WIRE | ||||||||||||||||||||||||
|
PS2156NF+/-1%630V
EXXELIA Group
|
Check for Price | No | Active | NO | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | EXXELIA GROUP | , | compliant | 56 nF | FILM CAPACITOR | POLYPROPYLENE | 1 % | 1 % | 300 V | 630 V | WIRE | ||||||||||||||||||||||||
|
PS21563
Mitsubishi Electric
|
Check for Price | Yes | Obsolete | 15 V | NO | 20 A | AC MOTOR CONTROLLER | HYBRID | 1 | 16.5 V | 13.5 V | R-XXMA-X35 | Not Qualified | e2 | 260 | 35 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN COPPER | UNSPECIFIED | UNSPECIFIED | MITSUBISHI ELECTRIC CORP | DIP | , | 35 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
PS21565630
EXXELIA Group
|
Check for Price | No | Active | NO | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | EXXELIA GROUP | , | compliant | 56 nF | FILM CAPACITOR | POLYPROPYLENE | 5 % | 5 % | 300 V | 630 V | WIRE | ||||||||||||||||||||||||
|
PS21564-P
Mitsubishi Electric
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | 30 A | AC MOTOR CONTROLLER | HYBRID | 1 | 16.5 V | 13.5 V | R-XDMA-T35 | Not Qualified | e2 | 260 | 35 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN COPPER | THROUGH-HOLE | DUAL | MITSUBISHI ELECTRIC CORP | DMA | , | 35 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
PS21563
Powerex Power Semiconductors
|
Check for Price | Obsolete | 15 V | NO | 20 A | AC MOTOR CONTROLLER | HYBRID | ALSO REQUIRES AN ADDITIONAL INPUT OF 13.5V TO 16.5V | 1 | 18.5 V | 13 V | R-XXMA-X35 | Not Qualified | 35 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UNSPECIFIED | POWEREX INC | DIP | , | 35 | unknown | EAR99 | 8542.39.00.01 |