Filter Your Search
1 - 2 of 2 results
|
PS325ESAX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | YES | 70 Ω | 125 ns | 75 ns | SPST | ALSO OPERATES AT 5V VCC | 1 | 2 | 72 dB | 16 V | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
PS325ESA
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 70 Ω | 125 ns | 75 ns | SPST | CMOS | ALSO OPERATES AT 5V VCC | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 16 V | 2.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |