Filter Your Search
1 - 4 of 4 results
|
PS392CPEE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | NO | -5 V | 30 Ω | 200 mΩ | 130 ns | 75 ns | SPST | IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY | -8 V | -3 V | 1 | 4 | 65 dB | 8 V | 3 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PS392CPE
Diodes Incorporated
|
Check for Price | No | Active | 5 V | NO | -5 V | 30 Ω | 200 mΩ | 130 ns | 75 ns | SPST | CMOS | IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY | -8 V | -3 V | NO | 1 | 4 | 65 dB | SEPARATE OUTPUT | 8 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | DIODES INC | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PS392CPE
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 5 V | NO | -5 V | 30 Ω | 200 mΩ | 130 ns | 75 ns | SPST | CMOS | IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY | -8 V | -3 V | NO | 1 | 4 | 65 dB | SEPARATE OUTPUT | 8 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
PS392CPEE
Diodes Incorporated
|
Check for Price | Yes | Active | 5 V | NO | -5 V | 30 Ω | 200 mΩ | 130 ns | 75 ns | SPST | IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY | -8 V | -3 V | 1 | 4 | 65 dB | 8 V | 3 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | DIODES INC | DIP, | compliant | EAR99 | 8542.39.00.01 |