Filter Your Search
1 - 10 of 13 results
|
PS398CSEE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | YES | 425 Ω | 500 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 1 µA | BREAK-BEFORE-MAKE | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | DIODES INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
PS398CSEE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 100 Ω | 6 Ω | 150 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -3 V | 8 | 1 | 101 dB | 1 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||
|
PS398EEEX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | YES | -5 V | 100 Ω | 6 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | -8 V | -3 V | 8 | 1 | 101 dB | 8 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | PERICOM SEMICONDUCTOR CORP | SSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||||||
|
PS398CSEEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 100 Ω | 6 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | -8 V | -3 V | 8 | 1 | 101 dB | 8 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||||
|
PS398EEE
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 6 Ω | 150 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -3 V | 8 | 1 | 101 dB | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | PERICOM SEMICONDUCTOR CORP | SSOP, TSSOP16,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||
|
PS398CPE
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | 100 Ω | 6 Ω | 150 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 8 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | PERICOM SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||||
|
PS398CSE
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 6 Ω | 150 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -3 V | 8 | 1 | 101 dB | 8 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||
|
PS398CSEX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 6 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | -8 V | -3 V | 8 | 1 | 101 dB | 8 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||||||
|
PS398ESEEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 100 Ω | 6 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | -8 V | -3 V | 8 | 1 | 101 dB | 8 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||
|
PS398EPE
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | 100 Ω | 6 Ω | 150 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | PERICOM SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |