Filter Your Search
1 - 1 of 1 results
|
PS4051AEPE
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | NO | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.7 V | 8 | 1 | 90 dB | 8 V | 2.7 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 |