Filter Your Search
1 - 10 of 16 results
|
PS4530CWP
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 6 Ω | 150 ns | 100 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.795 mm | 2.65 mm | 7.5 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PS4530EWPE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 35 Ω | 6 Ω | 150 ns | 100 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.795 mm | 2.65 mm | 7.5 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PS4530EWP
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 6 Ω | 150 ns | 100 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.795 mm | 2.65 mm | 7.5 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PS4530CWPE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 35 Ω | 6 Ω | 150 ns | 100 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 6 V | 2 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.795 mm | 2.65 mm | 7.5 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PS4530ACPP
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | 35 Ω | 6 Ω | 150 ns | 100 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 25.9 mm | 5.33 mm | 7.62 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PS4530AEPP
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | 35 Ω | 6 Ω | 150 ns | 100 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 25.9 mm | 5.33 mm | 7.62 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PS4530CPP
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | 75 Ω | 1 Ω | 150 ns | 100 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 25.9 mm | 5.33 mm | 7.62 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PS4530ACAP
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 6 Ω | 150 ns | 100 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PS4530CAP
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 6 Ω | 150 ns | 100 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PS4530EAP
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 6 Ω | 150 ns | 100 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 |