Filter Your Search
1 - 2 of 2 results
|
PSA3E6-2IRY
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 20 V | 3.3 V | 35 V | 5 V | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 19.8 W | R-MDMA-D6 | e0 | Not Qualified | 50 °C | -10 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | POWER-ONE INC | MODULE | , | CASE A01 | compliant | EAR99 | |||
|
PSA3E6-2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 20 V | 3.3 V | 35 V | 5 V | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 19.8 W | R-MDMA-D6 | e0 | Not Qualified | 50 °C | -10 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | POWER-ONE INC | MODULE | , | CASE A01 | compliant | EAR99 | 6 |