Filter Your Search
1 - 1 of 1 results
|
PSAKF-15T515CM
Wall Industries Inc
|
Check for Price | Active | 115 V | 5 V | 265 V | 85 V | 14.7 V | 15.3 V | 2 A | 3 | NO | NO | ALSO 15V AND -15V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 74 % | 1 % | 1 % | 1 | OVER VOLTAGE, SHORT CIRCUIT | HYBRID | 14.5 W | R-PXMA-X | IEC, EN, UL | 71 °C | -25 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96 mm | WALL INDUSTRIES INC | , | compliant | EAR99 | 2019-07-16 |