Filter Your Search
1 - 10 of 136 results
|
PSB123-9IPC
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 60 V | 12 V | 144 V | 18 V | 11.93 V | 12.07 V | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 48 W | R-XSMA-X7 | e0 | Not Qualified | 71 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | SINGLE | POWER-ONE INC | MODULE | , | 7 | CASE B02 | compliant | EAR99 | ||||||||
|
PSB125-7IR9LP
Bel Fuse
|
Check for Price | No | Obsolete | 12 V | 80 V | 15 V | 12.96 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 60 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | 7 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||
|
PSB123-7IRL
Bel Power Solutions
|
Check for Price | No | Transferred | 12 V | 144 V | 18 V | 12.96 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 1 | CURRENT; INPUT LOW VOLTAGE | HYBRID | COMMERCIAL EXTENDED | R-XSIP-D7 | Not Qualified | UL; SEV | 71 °C | -25 °C | 7 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | SOLDER LUG | SINGLE | MELCHER | , | unknown | EAR99 | ||||||||||||||
|
PSB123-9IRLC
Bel Power Solutions
|
Check for Price | Transferred | POWER-ONE INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
PSB125-9IRLC
Bel Power Solutions
|
Check for Price | Transferred | POWER-ONE INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
PSB125-7IRG
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | compliant | EAR99 | 2019-01-23 | ||||||||||||||||||||||||||||||||||||||||
|
PSB123-9LIRG
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | compliant | EAR99 | 2019-01-23 | ||||||||||||||||||||||||||||||||||||||||
|
PSB125-7IR9L
Bel Power Solutions
|
Check for Price | No | Transferred | 12 V | 80 V | 15 V | 12.96 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 1 | CURRENT; INPUT LOW VOLTAGE | HYBRID | OTHER | R-XSIP-D7 | Not Qualified | UL; SEV | 71 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | SOLDER LUG | SINGLE | MELCHER | , | unknown | EAR99 | ||||||||||||||
|
PSB123-7IR9C
Bel Fuse
|
Check for Price | No | Obsolete | 12 V | 144 V | 18 V | 12.96 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 36 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | 7 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||
|
PSB123-7IR9LC
Bel Power Solutions
|
Check for Price | No | No | Transferred | 12 V | 144 V | 18 V | 12.96 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | 7 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 |