Filter Your Search
1 - 9 of 9 results
|
PSB2110-P
Siemens
|
Check for Price | Transferred | TELECOM CIRCUIT | 1 | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
![]() |
PSB2110-H
Infineon Technologies AG
|
Check for Price | Obsolete | TELECOM CIRCUIT | 1 | S-PQFP-G44 | Not Qualified | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | INFINEON TECHNOLOGIES AG | QFP, | unknown | 8542.39.00.01 | QFP | 44 | |||||||||||||||||||||
|
PSB2110-H
Siemens
|
Check for Price | Transferred | TELECOM CIRCUIT | 1 | S-PQFP-G44 | Not Qualified | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
PSB2110A1P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 5 V | CMOS | 64 Mbps | 4.5 V | 7 mA | 450 mV | R | COMMERCIAL | R-PDIP-T40 | e0 | Not Qualified | CCITT I.411 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 | |||||||||||
![]() |
PSB2110-N
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 5 V | CMOS | 64 Mbps | TELECOM CIRCUIT | 1 | 4.5 V | 7 mA | 450 mV | R | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | CCITT I.411 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.7 mm | 16.7 mm | 4.68 mm | INFINEON TECHNOLOGIES AG | PLASTIC, LCC-44 | not_compliant | 8542.39.00.01 | LCC | 44 | ||
|
PSB2110C
Infineon Technologies AG
|
Check for Price | No | Obsolete | 5 V | CMOS | 64 Mbps | 4.5 V | 7 mA | 450 mV | R | COMMERCIAL | R-XDIP-T40 | e0 | Not Qualified | CCITT I.411 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 | |||||||||||
|
PSB2110-N
Siemens
|
Check for Price | Transferred | TELECOM CIRCUIT | 1 | S-PQCC-J44 | Not Qualified | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
PSB2110A1N
Infineon Technologies AG
|
Check for Price | No | Obsolete | 5 V | CMOS | 64 Mbps | 4.5 V | 7 mA | 450 mV | R | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | CCITT I.411 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 | |||||||||||
![]() |
PSB2110-P
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 5 V | CMOS | 64 Mbps | TELECOM CIRCUIT | 1 | 4.5 V | 7 mA | 450 mV | R | COMMERCIAL | R-PDIP-T40 | e0 | Not Qualified | CCITT I.411 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 50.9 mm | 5.1 mm | INFINEON TECHNOLOGIES AG | PLASTIC, DIP-40 | not_compliant | 8542.39.00.01 | DIP | 40 |