Filter Your Search
1 - 10 of 69 results
|
PSC156-7IRP
Bel Power Solutions
|
Check for Price | No | Transferred | 15 V | 144 V | 22 V | 16.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 1 | CURRENT; INPUT LOW VOLTAGE | HYBRID | COMMERCIAL EXTENDED | R-XSIP-D9 | Not Qualified | UL; SEV | 71 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | SOLDER LUG | SINGLE | MELCHER | , | unknown | EAR99 | |||||||||||||||
|
PSC156-7IRP
Bel Fuse
|
Check for Price | No | Active | 60 V | 15 V | 144 V | 22 V | 16.2 V | 6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.27 % | 0.4 % | 1 | HYBRID | COMMERCIAL EXTENDED | 90 W | 130 ms | R-XXMA-X | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 32.2 mm | 151 mm | BEL FUSE INC | unknown | EAR99 | |||||
|
PSC156-7IRPCD
Bel Fuse
|
Check for Price | No | Obsolete | 15 V | 144 V | 22 V | 16.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 90 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||
|
PSC156-7IR9LC
Bel Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 144 V | 22 V | 16.2 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||
|
PSC156-7IR
Melcher Inc
|
Check for Price | Obsolete | 60 V | 15 V | 144 V | 22 V | 16.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 1 | CURRENT; INPUT LOW VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 90 W | R-XSIP-D9 | Not Qualified | UL, SEV | 71 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | SOLDER LUG | SINGLE | MELCHER | unknown | ||||||||||||||||
|
PSC156-7IRLPC
Bel Fuse
|
Check for Price | No | Obsolete | 15 V | 144 V | 22 V | 16.2 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 90 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||
|
PSC156-7IRPD
Bel Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 144 V | 22 V | 16.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||
|
PSC156-7IR9L
Bel Power Solutions
|
Check for Price | No | Transferred | 15 V | 144 V | 22 V | 16.2 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 1 | CURRENT; INPUT LOW VOLTAGE | HYBRID | OTHER | R-XSIP-D9 | Not Qualified | UL; SEV | 71 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | SOLDER LUG | SINGLE | MELCHER | , | unknown | EAR99 | ||||||||||||||
|
PSC156-7IR9P
Bel Fuse
|
Check for Price | No | Obsolete | 15 V | 144 V | 22 V | 16.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 90 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||
|
PSC156-7IR9
Bel Fuse
|
Check for Price | No | Active | 60 V | 15 V | 144 V | 22 V | 16.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 90 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | compliant | EAR99 |