Filter Your Search
1 - 2 of 2 results
|
PSD401A1-C-12J
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.18 mm | 24.18 mm | STMICROELECTRONICS | QFN | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
PSD401A1-C-12J
Waferscale Integration Inc
|
Check for Price | Obsolete | 16 | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | WAFERSCALE INTEGRATION INC | PLASTIC, LDCC-68 | unknown |