Filter Your Search
1 - 2 of 2 results
![]() |
PSD4235G2V70UIT
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | PARALLEL IO PORT, GENERAL PURPOSE | S-PQFP-G80 | Not Qualified | e3/e4 | 260 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | QUAD | STMICROELECTRONICS | QFP | ROHS COMPLIANT, PLASTIC, LQFP-80 | 80 | compliant | |||||||||||||||||||
![]() |
PSD4235G2V-70UIT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 52 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 7 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | STMICROELECTRONICS | QFP | PLASTIC, TQFP-80 | 80 | compliant | EAR99 | 8542.39.00.01 |