Filter Your Search
1 - 7 of 7 results
|
PSD813F1A-12JUT
STMicroelectronics
|
Check for Price | Obsolete | 16 | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.54 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP, | 64 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
PSD813F1A-12JI
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | QCCJ, LDCC52,.8SQ | 52 | compliant | EAR99 | 8542.39.00.01 | ||
|
PSD813F1A-12JIT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.39.00.01 | ||
|
PSD813F1A-12JT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | ROHS COMPLIANT, PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.39.00.01 | |||
|
PSD813F1A-12J1T
STMicroelectronics
|
Check for Price | Obsolete | 16 | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | QCCJ, | 52 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
PSD813F1A-12J
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.39.00.01 | |||
|
PSD813F1-A-12JI
STMicroelectronics
|
Check for Price | Yes | Obsolete | STMICROELECTRONICS | LCC | PLASTIC, LCC-52 | 52 | compliant |