Filter Your Search
1 - 4 of 4 results
|
PSD813F2VA-15JI
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-52 | 52 | unknown | EAR99 | 8542.39.00.01 | ||||
|
PSD813F2VA-15JT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | EAR99 | 8542.39.00.01 | ||||
|
PSD813F2VA-15J
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-52 | 52 | unknown | EAR99 | 8542.39.00.01 | |||||
|
PSD813F2VA-15JIT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | EAR99 | 8542.39.00.01 |