Filter Your Search
1 - 8 of 8 results
|
ZPSD813F3-90J
Waferscale Integration Inc
|
Check for Price | Obsolete | 16 | 30.3 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | WAFERSCALE INTEGRATION INC | PLASTIC, LDCC-52 | unknown | |||||||||||||
|
ZPSD813F3-90JI
Waferscale Integration Inc
|
Check for Price | Obsolete | 16 | 30.3 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | WAFERSCALE INTEGRATION INC | PLASTIC, LDCC-52 | unknown | ||||||||||||
|
PSD813F3-90JI
Waferscale Integration Inc
|
Check for Price | Obsolete | 16 | 30.3 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | WAFERSCALE INTEGRATION INC | PLASTIC, LDCC-52 | unknown | ||||||||||||
|
PSD813F3-90JT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 30 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | PLASTIC, LCC-52 | compliant | LCC | 52 | EAR99 | 8542.39.00.01 | |||
|
PSD813F3-90JIT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 30.3 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | PLASTIC, LCC-52 | compliant | LCC | 52 | EAR99 | 8542.39.00.01 | ||
|
PSD813F3-90JI
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 30.3 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | PLASTIC, LCC-52 | compliant | LCC | 52 | EAR99 | 8542.39.00.01 | ||
|
PSD813F3-90J
Waferscale Integration Inc
|
Check for Price | Obsolete | 16 | 30.3 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | WAFERSCALE INTEGRATION INC | PLASTIC, LDCC-52 | unknown | |||||||||||||
|
PSD813F3-90J
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 30.3 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | PLASTIC, LCC-52 | compliant | LCC | 52 | EAR99 | 8542.39.00.01 |