Filter Your Search
1 - 1 of 1 results
![]() |
PSD813F3-90MIT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 30 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 9.95 mm | 9.95 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 |