Filter Your Search
1 - 2 of 2 results
|
PSD813F3V-12MIT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 22.2 MHz | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 | ||
|
PSD813F3V-12MI
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 |