Filter Your Search
1 - 8 of 8 results
|
PSD833F2-90MT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 30.3 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e4 | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PSD833F2-90MIT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 30.3 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PSD833F2-90M
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 30.3 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-52 | 52 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
PSD833F2-90MI
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 30.3 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ZPSD833F2-90M
Waferscale Integration Inc
|
Check for Price | Obsolete | 16 | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | 2.35 mm | 10 mm | 10 mm | WAFERSCALE INTEGRATION INC | PLASTIC, QFP-52 | unknown | |||||||||||||||||
|
PSD833F2-90MI
Waferscale Integration Inc
|
Check for Price | Transferred | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | 2.35 mm | 10 mm | 10 mm | WAFERSCALE INTEGRATION INC | PLASTIC, QFP-52 | unknown | |||||||||||||||||
|
ZPSD833F2-90MI
Waferscale Integration Inc
|
Check for Price | Obsolete | 16 | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | 2.35 mm | 10 mm | 10 mm | WAFERSCALE INTEGRATION INC | PLASTIC, QFP-52 | unknown | ||||||||||||||||
|
PSD833F2-90M
Waferscale Integration Inc
|
Check for Price | Transferred | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | 2.35 mm | 10 mm | 10 mm | WAFERSCALE INTEGRATION INC | PLASTIC, QFP-52 | unknown |