Filter Your Search
1 - 2 of 2 results
|
PSD913F2-15M
STMicroelectronics
|
Check for Price | Obsolete | 16 | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | QFP, | 52 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
PSD913F2-15M
Waferscale Integration Inc
|
Check for Price | No | Transferred | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 2.35 mm | 10 mm | 10 mm | WAFERSCALE INTEGRATION INC | PLASTIC, QFP-52 | unknown |