Parametric results for: PSEN CS4.2P 1 SWITCH under Toggle Switches

Filter Your Search

1 - 10 of 6,252,027 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
7107MD9ABE
C&K Switches
$0.2256 Buy Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ SPDT ALTERNATE GOLD OVER NICKEL TOGGLE SWITCH TOGGLE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-(OFF)-(ON) 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS UNTHREADED COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED 3 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.2 inch 12.7 mm 6.86 mm 12.7 mm 0.28 inch 0.125 inch ROHS COMPLIANT Not Compliant EAR99 8536.50.90.40
1AS1T2B4V2RE
SPC Multicomp
$0.3735 Buy Yes Yes Active 20 mA 20 V 30000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS COPPER ALLOY GOLD MAKE-BEFORE-BREAK COPPER ALLOY GLASS FILLED NYLON 3 EPOXY TERMINAL SEALED NO Gold (Au) COPPER ALLOY SOLDER 0.284 inch 8.13 mm 11.68 mm 15.75 mm 0.23 inch 0.185 inch Unknown EAR99 8536.50.90.65
package
7205L42YZQE2
C&K Switches
$0.5693 Buy Yes Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT MOMENTARY SILVER TOGGLE SWITCH LEVER HANDLE WITH CAP 5A@120VAC 5A@28VDC 5 A (ON)-OFF-(ON) 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg BLACK BRASS 0.249 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.838 inch 11.43 mm 10.41 mm 12.7 mm 0.35 inch ROHS COMPLIANT Not Compliant EAR99 8536.50.90.40
100AWSP1T1B4M2RE
E-Switch Inc
$0.6649 Buy Yes Yes Active 20 mA 20 V 30000 Cycle(s) SPDT LATCHED TOGGLE SWITCH TOGGLE .02A@20VAC .02A@20VDC 20 mA 20 V -30 °C 85 °C THROUGH HOLE-STRAIGHT NON-ILLUMINATED 3 NO SOLDER 0.4 inch 6.6 mm 10.4 mm 12.7 mm 0.243 inch Compliant EAR99 8536.50.90.65
1MD1T1B1M1RE
SPC Multicomp
$0.6847 Buy Yes Active 400 mA 20 V DPDT LATCHED TOGGLE SWITCH TOGGLE .4A@20VAC .4A@20VDC 400 mA 20 V -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 12.06 mm 16.51 mm Unknown EAR99 8536.50.90.65
100AWDP1T2B4M2QE
E-Switch Inc
$0.7038 Buy Active Compliant
100SP3T4B1M1QEH
E-Switch Inc
$0.7101 Buy Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-OFF-ON 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 0.35 inch 1/4-40 COPPER ALLOY SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE EPOXY NO Silver (Ag) COPPER ALLOY QUICK CONNECT 0.64 inch 6.858 mm 8.89 mm 12.7 mm 0.35 inch Compliant EAR99 8536.50.70.00
package
M2012SD1W01
NKK Switches
$0.8409 Buy Yes Yes Obsolete 4 A 30 V 25000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH SMALL BAT TYPE APPROVALS: CSA; UL 6A@125VAC 4A@30VDC 6 A ON-ON 125 V 1500VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 0.249 inch 1/4-40 SILVER ALLOY SILVER SILVER DIALLYL PHTHALATE NON-ILLUMINATED DIALLYL PHTHALATE EPOXY TERMINAL SEALED; MOISTURE PROOF NO COPPER/BRASS SOLDER 0.413 inch 7.9 mm 9.4 mm 13 mm 0.35 inch 0.157 inch Unknown EAR99 8536.50.90.65
package
M2011S3A1W03
NKK Switches
$0.8509 Buy Yes Yes Obsolete 4 A 30 V 25000 Cycle(s) 0.01 mΩ SPST LATCHED SILVER TOGGLE SWITCH SMALL BAT TYPE APPROVALS: CSA; UL 6A@125VAC 4A@30VDC 6 A ON-OFF 125 V 1500VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.249 inch 1/4-40 SILVER ALLOY SILVER SILVER DIALLYL PHTHALATE NON-ILLUMINATED DIALLYL PHTHALATE 3 EPOXY TERMINAL SEALED; MOISTURE PROOF WAVE NO COPPER/BRASS SOLDER SOLVENT 0.256 inch 7.9 mm 9.4 mm 13 mm 0.28 inch 0.25 inch Unknown EAR99 8536.50.90.65
100SP5T2B4M6RE
E-Switch Inc
$0.8771 Buy Yes Yes Active TOGGLE SWITCH e4 Gold (Au) Compliant EAR99 8536.50.70.00