Filter Your Search
1 - 10 of 83 results
|
PSR242-7IP
Bel Power Solutions
|
Check for Price | No | Transferred | 24 V | 80 V | 29 V | 22.08 V | 25.92 V | 1 | YES | YES | REMOTE ONOFF | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | CURRENT; INPUT LOW VOLTAGE | HYBRID | COMMERCIAL EXTENDED | R-XDIP-D | Not Qualified | UL; SEV | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | IN-LINE | YES | SOLDER LUG | DUAL | MELCHER | , | unknown | EAR99 | ||||||||||
|
PSR242-7-7IRY
Bel Fuse
|
Check for Price | No | Not Recommended | 50 V | 24 V | 80 V | 29 V | 23.86 V | 24.14 V | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 48 W | R-MDMA-D6 | e0 | Not Qualified | 71 °C | -25 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||
|
PSR242-79IPR
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 80 V | 29 V | 25.92 V | 1 | NO | YES | REMOTE ONOFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||||||||
|
PSR242-7P
Bel Power Solutions
|
Check for Price | No | No | Transferred | 50 V | 24 V | 80 V | 29 V | 23.86 V | 24.14 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | COMMERCIAL EXTENDED | 48 W | R-MDMA-D6 | e0 | Not Qualified | 71 °C | -25 °C | 6 | METAL | MODULE(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | POWER-ONE INC | , MODULE(UNSPEC) | compliant | EAR99 | ||||||
|
PSR242-7P
Bel Fuse
|
Check for Price | No | Not Recommended | 50 V | 24 V | 80 V | 29 V | 23.86 V | 24.14 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | COMMERCIAL EXTENDED | 48 W | R-MDMA-D6 | e0 | Not Qualified | 71 °C | -25 °C | 6 | METAL | MODULE(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | BEL FUSE INC | METAL, CASE A01, MODULE-6 | unknown | EAR99 | |||||||
|
PSR242-7PRY
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 80 V | 29 V | 25.92 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 48 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||
|
PSR242-7I
Bel Fuse
|
Check for Price | No | Not Recommended | 50 V | 24 V | 80 V | 29 V | 23.86 V | 24.14 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | COMMERCIAL EXTENDED | 48 W | R-MDMA-D6 | e0 | Not Qualified | 71 °C | -25 °C | 6 | METAL | MODULE(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | BEL FUSE INC | METAL, CASE A01, MODULE-6 | unknown | EAR99 | |||||||
|
PSR242-79IPRY
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 80 V | 29 V | 25.92 V | 1 | NO | YES | REMOTE ONOFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 48 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||
|
PSR242-7-7R
Bel Power Solutions
|
Check for Price | No | No | Transferred | 50 V | 24 V | 80 V | 29 V | 23.86 V | 24.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | R-MDMA-P6 | e0 | Not Qualified | 71 °C | -25 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
PSR242-79IY
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 80 V | 29 V | 25.92 V | 1 | NO | NO | REMOTE ONOFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 48 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 |