Filter Your Search
1 - 2 of 2 results
|
PT3104A
Texas Instruments
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 40 V | 18 V | 4.9 V | 5.1 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-T6 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | DIP22,1.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | MODULE | Module-6 | 6 | not_compliant | EAR99 | |||||||
|
PT3104A
Power Trends Inc
|
Check for Price | No | Transferred | 24 V | 5 V | 40 V | 18 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 1 % | 1 | THERMAL | HYBRID | COMMERCIAL | 15 W | R-XDIP-T6 | e0 | Not Qualified | 70 °C | -20 °C | 6 | UNSPECIFIED | DIP | DIP22,1.5 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | POWER TRENDS INC | THROUGH-HOLE PACK, 6 PIN | unknown |