Filter Your Search
1 - 1 of 1 results
|
PT4568A
Texas Instruments
|
Check for Price | No | Obsolete | 48 V | 5.2 V | 75 V | 36 V | 4.68 V | 5.72 V | 6 A | 1 | NO | YES | UNDERVOLTAGE LOCKOUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 30 W | R-MSMA-T19 | Not Qualified | 1 | 85 °C | -40 °C | 19 | METAL | SIP19/27H,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | , SIP19/27H,1.0 | 19 | not_compliant | EAR99 |