Filter Your Search
1 - 1 of 1 results
|
PT52A512B
TE Connectivity
|
Check for Price | Yes | Obsolete | 12 V | 1 W | 48 Ω | 6 A | 250 V | 6 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 10.8 V, COIL RELEASE VOLTAGE(AC): 3.6 V | 83 mA | 10.8 V | 3.6 V | 12 V | 1500VA@250VAC | 6A@250VAC | 20 ms | 20 ms | CQC; TUV; UL | -45 °C | 70 °C | AC/DC | Silver Nickel | SOCKET MOUNT | 14 | 4 FORM C | RT2 | NO | SNAP ON | 22.1 mm | 36 mm | 28.1 mm | 28.1mm x 22.1mm x 36mm | 0.005999491998983998 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 |