Parametric results for: PT6101A under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: pt6101a
Select parts from the table below to compare.
Compare
Compare
PT6101A
Texas Instruments
Check for Price Yes Yes Obsolete 15 V 30 V 9 V 1 A NO BUCK 600 kHz INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED SWITCHING REGULATOR VOLTAGE-MODE 1 HYBRID INDUSTRIAL R-XSMA-T12 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 UNSPECIFIED SMA SIP12H,.7 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE TEXAS INSTRUMENTS INC MODULE , SIP12H,.7 12 unknown EAR99 8542.39.00.01
PT6101A
Power Trends Inc
Check for Price No Transferred 5 V -2 V 5.5 V 4.75 V 6 A NO 600 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 HYBRID COMMERCIAL R-XSMA-T12 Not Qualified 60 °C 12 UNSPECIFIED SIP SIP12H,.7 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE POWER TRENDS INC HORIZONTAL THROUGH HOLE, SIP-12 unknown