Filter Your Search
1 - 9 of 9 results
![]() |
PT6222N
Texas Instruments
|
Check for Price | Yes | Obsolete | 9 V | 30 V | 7 V | 2 A | NO | BUCK | 900 kHz | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | R-XSMA-T12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SIP12 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-12 | 12 | compliant | EAR99 | 8542.39.00.01 | |||
|
PT6222B
Texas Instruments
|
Check for Price | Obsolete | 9 V | 30 V | 7 V | 2 A | NO | BUCK | 900 kHz | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-PDFM-T12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | SIP | , | 12 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
PT6222G
Texas Instruments
|
Check for Price | Obsolete | 9 V | 30 V | 7 V | 2 A | YES | BUCK | 900 kHz | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-PDFM-G12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SIP | , | 12 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
PT6222J
Texas Instruments
|
Check for Price | No | Obsolete | 9 V | 30 V | 7 V | 2 A | NO | BUCK | 900 kHz | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-XSMA-X12 | Not Qualified | 85 °C | -40 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | TEXAS INSTRUMENTS INC | MODULE | , | 12 | unknown | EAR99 | 8542.39.00.01 | |||||||||
![]() |
PT6222C
Texas Instruments
|
Check for Price | Yes | Obsolete | 9 V | 30 V | 7 V | 2 A | YES | BUCK | 900 kHz | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | R-XSMA-G12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SMSIP12H,.75 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | ROHS COMPLIANT, SMD-12 | 12 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
PT6222S
Texas Instruments
|
Check for Price | No | Obsolete | 9 V | 30 V | 7 V | 2 A | NO | BUCK | 900 kHz | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-XSMA-X12 | Not Qualified | 85 °C | -40 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | TEXAS INSTRUMENTS INC | MODULE | , | 12 | unknown | EAR99 | 8542.39.00.01 | |||||||||
![]() |
PT6222A
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 9 V | 30 V | 7 V | 2 A | NO | BUCK | 900 kHz | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | R-XSMA-T12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SIP12H,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-12 | 12 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
PT6222H
Texas Instruments
|
Check for Price | No | Obsolete | 9 V | 30 V | 7 V | 2 A | NO | BUCK | 900 kHz | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-XSMA-X12 | Not Qualified | 85 °C | -40 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | TEXAS INSTRUMENTS INC | MODULE | , | 12 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
PT6222R
Texas Instruments
|
Check for Price | Obsolete | 9 V | 30 V | 7 V | 2 A | NO | BUCK | 900 kHz | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-PDFM-T12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | SIP | , | 12 | unknown | EAR99 | 8542.39.00.01 |