Filter Your Search
1 - 2 of 2 results
![]() |
PT6702C
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 3.6 V | 3.1 V | 13 A | YES | SINGLE | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | R-XSMA-G23 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 23 | UNSPECIFIED | SMSIP23H,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | HORIZONTAL SURFACE MOUNT PACKAGE-23 | 23 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
PT6702C
Power Trends Inc
|
Check for Price | Transferred | 5 V | 1.5 V | 5.5 V | 4.5 V | 13 A | YES | 400 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3-2.05V | SWITCHING REGULATOR | 1 | OTHER | R-XSMA-G23 | Not Qualified | 65 °C | -40 °C | 23 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | SINGLE | POWER TRENDS INC | SIP-23 | unknown |