Filter Your Search
1 - 3 of 3 results
|
PT6725C
Power Trends Inc
|
Check for Price | Transferred | 5 V | 1.5 V | 5.5 V | 4.5 V | 13 A | YES | 400 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3-2.05V | SWITCHING REGULATOR | 1 | OTHER | R-XSMA-G23 | Not Qualified | 65 °C | -40 °C | 23 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | SINGLE | POWER TRENDS INC | SIP-23 | unknown | |||||||||||||||||
|
PT6725C
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | 14 A | YES | SINGLE | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | R-XSMA-G17 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | SMSIP17H,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, SMD-17 | compliant | MODULE | 23 | EAR99 | 8542.39.00.01 | ||||||
|
PT6725C
Rochester Electronics LLC
|
Check for Price | Yes | Active | 12 V | 13.2 V | 10.8 V | 14 A | YES | SINGLE | 400 kHz | SWITCHING REGULATOR | 1 | HYBRID | INDUSTRIAL | R-XSMA-G17 | COMMERCIAL | 3 | 85 °C | -40 °C | 215 | NOT SPECIFIED | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NOT SPECIFIED | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, SMD-17 | unknown | MODULE | 17 |