Filter Your Search
1 - 2 of 2 results
|
PT7C43190LEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL, 3-WIRE | Y | 5.5 V | 1.3 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | DIODES INC | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||
|
PT7C43190LEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL, 3-WIRE | Y | 5.5 V | 1.3 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | PERICOM SEMICONDUCTOR CORP | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.39.00.01 |