Filter Your Search
1 - 10 of 226 results
|
PT7M7811ZTAE
Diodes Incorporated
|
Check for Price | Yes | Active | 3 V | 2.7 V | 5.5 V | +2.2V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.2V; MANUAL RESET INPUT | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PT7M7811ZTB
Diodes Incorporated
|
Check for Price | No | Active | 3 V | 2.7 V | 5.5 V | +4.38V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.38V; MANUAL RESET INPUT | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | DIODES INC | TSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PT7M7811LDEE
Diodes Incorporated
|
Check for Price | Yes | Active | 5 V | 4.5 V | 5.5 V | +2.63V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.63V | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-XUUC-N4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | DIODES INC | DIE, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
PT7M7811MTB
Diodes Incorporated
|
Check for Price | No | Active | 5 V | 4.5 V | 5.5 V | +4.63V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.63V; MANUAL RESET INPUT | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | DIODES INC | TSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PT7M7811RT
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 3 V | 50 µA | +2.63V | YES | NO | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | PERICOM SEMICONDUCTOR CORP | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
PT7M7811TTB
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 3 V | 5.5 V | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | PERICOM SEMICONDUCTOR CORP | TSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-143 | 4 | ||||
|
PT7M7811JTBEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 4.5 V | 5.5 V | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | PERICOM SEMICONDUCTOR CORP | LSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
PT7M7811JTAEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 4.5 V | 5.5 V | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | PERICOM SEMICONDUCTOR CORP | LSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
PT7M7811TT
Pericom Technology Inc
|
Check for Price | Obsolete | 3.3 V | 50 µA | +3.08V | YES | NO | VOLTAGE SUPERVISOR/RESET IC | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | PERICOM TECHNOLOGY INC | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
PT7M7811ZF
Diodes Incorporated
|
Check for Price | Active | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 |