Filter Your Search
1 - 3 of 3 results
|
PTH03020WAH
Texas Instruments
|
$20.3087 | No | Active | 3.3 V | 2 V | 3.65 V | 2.95 V | 800 mV | 2.5 V | 22 A | 1 | NO | YES | BUCK | 340 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 95 % | 0.25 % | 0.25 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 55 W | R-XDMA-P10 | e3 | Not Qualified | UL, CSA | 85 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | 3.18 mm | DUAL | 22.1 mm | 37.97 mm | 9 mm | TEXAS INSTRUMENTS INC | DFM | DIP-10 | 10 | compliant | EAR99 | 8504.40.85.00 | |||
|
PTH03020WAH
Artesyn Embedded Technologies
|
Check for Price | No | No | Transferred | 3.3 V | 3.65 V | 2.95 V | 800 mV | 2.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 55 W | R-XDMA-P10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | Module-10 | unknown | EAR99 | |||||||||||||||||||||
|
PTH03020WAH
Vertiv Inc
|
Check for Price | No | Contact Manufacturer | 3.3 V | 3.65 V | 2.95 V | 800 mV | 2.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 55 W | R-XDMA-P10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | VERTIV CO | Module-10 | unknown | EAR99 |