Filter Your Search
1 - 1 of 1 results
|
PTH04070WAH
Texas Instruments
|
$13.1762 | Yes | No | Active | 5 V | 3.3 V | 5.5 V | 3 V | 900 mV | 3.6 V | 3 A | 1 | NO | BUCK | 700 kHz | OUTPUT VOLTAGE IS 3.6 V AND INPUT VOLTAGE IS 3V | SWITCHING REGULATOR | VOLTAGE-MODE | 92 % | 0.03 % | 0.15 % | 1 | 0.00354 Vrms | HYBRID | INDUSTRIAL | R-PDMA-P5 | e3 | Not Qualified | UL, CSA | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | 3.56 mm | DUAL | 10.16 mm | 12.57 mm | 7.81 mm | TEXAS INSTRUMENTS INC | DMA | PACKAGE-5 | 5 | compliant | EAR99 | 8504.40.85.00 | Texas Instruments |