Filter Your Search
1 - 1 of 1 results
|
PTH05000WAH
Texas Instruments
|
$9.5033 | No | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 900 mV | 3.6 V | 6 A | 1 | NO | YES | BUCK | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 92 % | 0.15 % | 0.15 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.0106 Vrms | HYBRID | 19.8 W | R-XDMA-P5 | e3 | Not Qualified | "UL,CSA" | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 12.57 mm | 18.92 mm | 8.5 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, DIP-5 | 5 | compliant | EAR99 | 8504.40.85.00 | Texas Instruments |