Filter Your Search
1 - 2 of 2 results
|
PTH08T240FAS
Texas Instruments
|
$19.0212 | No | Obsolete | 5 V | 1 V | 14 V | 4.5 V | 690 mV | 2 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.3 % | 0.2 % | 1 | 0.00353 Vrms | HYBRID | INDUSTRIAL | 10 W | R-XDMA-X11 | Not Qualified | UL, CSA | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 15.75 mm | 22.1 mm | TEXAS INSTRUMENTS INC | Module-11 | not_compliant | EAR99 | ||||||
|
PTH08T240FAST
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 1 V | 14 V | 4.5 V | 690 mV | 2 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.3 % | 0.2 % | 1 | 0.00353 Vrms | HYBRID | INDUSTRIAL | 10 W | R-XDMA-X11 | e0 | Not Qualified | UL, CSA | 3 | 85 °C | -40 °C | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 15.75 mm | 22.1 mm | TEXAS INSTRUMENTS INC | , | not_compliant | EAR99 |