Filter Your Search
1 - 6 of 6 results
|
PTH12000WAS
Texas Instruments
|
$9.6223 | Yes | No | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 6 A | 1 | NO | YES | BUCK | 400 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 92 % | 0.15 % | 0.15 % | 1 | OUTPUT OVER CURRENT | 0.01768 Vrms | HYBRID | 19.8 W | R-XDMA-X5 | e0 | Not Qualified | UL, VDE | 1 | 85 °C | -40 °C | 235 | 20 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 12.57 mm | 18.92 mm | 8.5 mm | TEXAS INSTRUMENTS INC | DIP | DIP-5 | 5 | not_compliant | EAR99 | 8504.40.85.00 | Texas Instruments | ||
|
PTH12000WAZ
Texas Instruments
|
$9.6252 | Yes | No | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 6 A | 1 | NO | YES | BUCK | 400 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 92 % | 0.15 % | 0.15 % | 1 | OUTPUT OVER CURRENT | 0.01768 Vrms | HYBRID | 19.8 W | R-XDMA-X5 | e1 | Not Qualified | UL, VDE | 3 | 85 °C | -40 °C | 260 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | DUAL | 12.57 mm | 18.92 mm | 8.5 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, DIP-5 | 5 | compliant | EAR99 | 8504.40.85.00 | Texas Instruments | ||
|
PTH12000WAZT
Texas Instruments
|
$9.8258 | Yes | No | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 6 A | 1 | NO | YES | BUCK | 400 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 92 % | 0.15 % | 0.15 % | 1 | OUTPUT OVER CURRENT | 0.01768 Vrms | HYBRID | 19.8 W | R-XDMA-X5 | e1 | Not Qualified | UL, VDE | 3 | 85 °C | -40 °C | 260 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | DUAL | 12.57 mm | 18.92 mm | 8.5 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, DIP-5 | 5 | compliant | EAR99 | 8504.40.85.00 | Texas Instruments | ||
|
PTH12000WAST
Texas Instruments
|
$9.8258 | No | Obsolete | 12 V | 3.3 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.15 % | 0.15 % | 1 | 0.01768 Vrms | HYBRID | 19.8 W | R-XDMA-X5 | Not Qualified | UL, VDE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 12.57 mm | 18.92 mm | TEXAS INSTRUMENTS INC | DIP | DIP-5 | 5 | not_compliant | EAR99 | ||||||||||||||
|
PTH12000WAD
Texas Instruments
|
$9.8391 | Yes | No | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 6 A | 1 | NO | YES | BUCK | 400 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 92 % | 0.15 % | 0.15 % | 1 | OUTPUT OVER CURRENT | 0.01768 Vrms | HYBRID | 19.8 W | R-XDMA-P5 | e3 | Not Qualified | UL, VDE | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 12.57 mm | 18.92 mm | 8.5 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, DIP-5 | 5 | compliant | EAR99 | 8504.40.85.00 | Texas Instruments | |||||
|
PTH12000WAH
Texas Instruments
|
$10.0748 | Yes | No | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 6 A | 1 | NO | YES | BUCK | 400 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 92 % | 0.15 % | 0.15 % | 1 | OUTPUT OVER CURRENT | 0.01768 Vrms | HYBRID | 19.8 W | R-XDMA-P5 | e3 | Not Qualified | UL, VDE | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 12.57 mm | 18.92 mm | 8.5 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, DIP-5 | 5 | compliant | EAR99 | 8504.40.85.00 | Texas Instruments |