Filter Your Search
1 - 3 of 3 results
|
PTH12020WAH
Texas Instruments
|
$21.8730 | No | Active | 12 V | 1.2 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 18 A | 1 | NO | YES | BUCK | 380 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 95 % | 0.15 % | 0.15 % | 1 | OUTPUT OVER CURRENT;THERMAL | 11.32 Vrms | HYBRID | 99 W | R-XDMA-P10 | e3 | Not Qualified | UL, CSA | 85 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 22.1 mm | 37.97 mm | 9 mm | TEXAS INSTRUMENTS INC | DFM | DIP-10 | 10 | compliant | EAR99 | 8504.40.85.00 | Texas Instruments | ||||
|
PTH12020WAH
Vertiv Inc
|
Check for Price | No | Contact Manufacturer | 12 V | 1.2 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 99 W | R-XDMA-P10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 22.1 mm | 37.97 mm | 9 mm | VERTIV CO | PACKEGE -10 | unknown | EAR99 | ||||||||||||||||||
|
PTH12020WAH
Artesyn Embedded Technologies
|
Check for Price | No | No | Transferred | 12 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 99 W | R-XDMA-X10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | ARTESYN TECHNOLOGIES INC | MODULE | Module-10 | 10 | unknown | EAR99 |