Filter Your Search
1 - 3 of 3 results
|
PTH12020WAST
Texas Instruments
|
$23.2416 | No | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 18 A | 1 | NO | YES | BUCK | 380 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 95 % | 0.15 % | 0.15 % | 1 | OUTPUT OVER CURRENT;THERMAL | 11.32 Vrms | HYBRID | 59.4 W | R-XDMA-X10 | e0 | Not Qualified | UL, CSA | 1 | 85 °C | -40 °C | 235 | 20 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 22.1 mm | 37.97 mm | 9 mm | TEXAS INSTRUMENTS INC | DFM | DIP-10 | 10 | not_compliant | EAR99 | 8504.40.85.00 | |||||
|
PTH12020WAST
Artesyn Embedded Technologies
|
Check for Price | No | No | Transferred | 12 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 99 W | R-XDMA-X10 | e0 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | ARTESYN TECHNOLOGIES INC | Module-10 | unknown | EAR99 | Artesyn Embedded Technologies | |||||||||||||||||||||||||||
|
PTH12020WAST
Vertiv Inc
|
Check for Price | Obsolete | 12 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 99 W | R-XDMA-X10 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 22.1 mm | 37.97 mm | 9 mm | VERTIV CO | PACKEGE -10 | unknown | EAR99 |