Filter Your Search
1 - 3 of 3 results
|
PTH12060WAH
Texas Instruments
|
$14.6583 | Yes | No | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 10 A | 1 | NO | YES | BUCK | 400 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 0.3 % | 0.36 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.01167 Vrms | HYBRID | 33 W | R-XDMA-P10 | e3 | Not Qualified | UL, CSA | 1 | 85 °C | -40 °C | 235 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 15.75 mm | 25.27 mm | 9 mm | TEXAS INSTRUMENTS INC | DFM | DIP-10 | 10 | compliant | EAR99 | 8504.40.85.00 | Texas Instruments | |||
|
PTH12060WAH
Vertiv Inc
|
Check for Price | No | Contact Manufacturer | 12 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 55 W | R-XDMA-P10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 15.75 mm | 25.27 mm | 9 mm | VERTIV CO | PACKEGE -10 | unknown | EAR99 | ||||||||||||||||||||||
|
PTH12060WAH
Artesyn Embedded Technologies
|
Check for Price | No | No | Transferred | 12 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 55 W | R-XDMA-P10 | e0 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | Module-10 | unknown | EAR99 | Artesyn Embedded Technologies |