Filter Your Search
1 - 6 of 6 results
|
PTH12060WAZT
Artesyn Embedded Technologies
|
$13.8355 | Yes | Obsolete | 12 V | 1.2 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 10 A | 1 | YES | YES | 350 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 0.00012 % | 1 % | 1 | SHORT CIRCUIT | 0.0088375 Vrms | HYBRID | INDUSTRIAL | 55 W | R-XDMA-B10 | UL, CSA, TUV, EN, IEC | 3 | 85 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | DUAL | 15.75 mm | 25.27 mm | 9 mm | ARTESYN EMBEDDED TECHNOLOGIES | MODULE | Module-10 | not_compliant | EAR99 | Artesyn Embedded Technologies | ||||||||||||
|
PTH12060WAZ
Artesyn Embedded Technologies
|
$14.2673 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | ARTESYN TECHNOLOGIES INC | MODULE | ROHS COMPLIANT | unknown | EAR99 | Artesyn Embedded Technologies | 10 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PTH12060WAZ
Texas Instruments
|
$14.2742 | Yes | No | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 10 A | 1 | NO | YES | BUCK | 400 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 0.3 % | 0.36 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.01167 Vrms | HYBRID | 33 W | R-XDMA-X10 | e1 | Not Qualified | UL, CSA | 3 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | DUAL | 15.75 mm | 25.27 mm | 9 mm | TEXAS INSTRUMENTS INC | DFM | ROHS COMPLIANT, DIP-10 | compliant | EAR99 | 10 | 8504.40.85.00 | ||||
|
PTH12060WAZT
Texas Instruments
|
$14.8161 | Yes | No | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 10 A | 1 | NO | YES | BUCK | 400 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 0.3 % | 0.36 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.01167 Vrms | HYBRID | 33 W | R-XDMA-X10 | e1 | Not Qualified | UL, CSA | 3 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | DUAL | 15.75 mm | 25.27 mm | 9 mm | TEXAS INSTRUMENTS INC | DFM | ROHS COMPLIANT, DIP-10 | compliant | EAR99 | 10 | 8504.40.85.00 | ||||
|
PTH12060WAZT
Vertiv Inc
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 55 W | R-XDMA-X10 | Not Qualified | 3 | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 15.75 mm | 25.27 mm | 9 mm | VERTIV CO | ROHS COMPLIANT PACKAGE-10 | unknown | EAR99 | ||||||||||||||||||||||||
|
PTH12060WAZ
Vertiv Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 55 W | R-XDMA-X10 | e1 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | DUAL | 15.75 mm | 25.27 mm | 9 mm | VERTIV CO | ROHS COMPLIANT PACKAGE-10 | unknown | EAR99 |