Filter Your Search
1 - 3 of 3 results
|
PTK25-D24-D12
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 1 A | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | HYBRID | COMMERCIAL | 24 W | S-XDMA-P6 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | MODULE,7LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | CUI INC | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | ||
|
PTK25-D24-D12-T
CUI Inc
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 1 A | 2 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 24 W | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | MODULE,8LEAD(UNSPEC) | MICROELECTRONIC ASSEMBLY | CUI INC | , MODULE,8LEAD(UNSPEC) | compliant | EAR99 | ||||||||||||||||||||
|
PTK25-D24-D12M-T
CUI Inc
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 1 A | 2 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 24 W | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | MODULE,8LEAD(UNSPEC) | MICROELECTRONIC ASSEMBLY | CUI INC | , MODULE,8LEAD(UNSPEC) | compliant | EAR99 |