Filter Your Search
1 - 3 of 3 results
|
PTN2111BD
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 2 ns | 2 ns | 1 | YES | LQFP | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 10 | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 8542.39.00.01 | |||||
|
PTN2111
NXP Semiconductors
|
Check for Price | Active | 2.5 V | 3 ns | 1 | YES | LQFP | LOW SKEW CLOCK DRIVER | 650 MHz | DIFFERENTIAL MUX | 10 | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32 | 32 | unknown | 8542.39.00.01 | |||||
|
PTN2111BD
Philips Semiconductors
|
Check for Price | No | Transferred | 2.5 V | 2 ns | YES | QFP | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP32,.35SQ,32 | unknown | 8542.39.00.01 |