Filter Your Search
1 - 2 of 2 results
|
PTN78060WAZ
Texas Instruments
|
$16.7387 | Yes | No | Active | 20 V | 36 V | 7 V | 2.5 V | 12.6 V | 3 A | 1 | YES | BUCK | 660 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | HYBRID | INDUSTRIAL | R-XDMA-B7 | e1 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN SILVER COPPER | BALL | DUAL | 15.75 mm | 25.27 mm | 9.57 mm | TEXAS INSTRUMENTS INC | DIP | , | 7 | compliant | EAR99 | 8504.40.95.80 | Texas Instruments | ||
|
PTN78060WAZT
Texas Instruments
|
$30.7215 | Yes | No | Active | 20 V | 36 V | 7 V | 2.5 V | 12.6 V | 3 A | 1 | YES | BUCK | 660 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | HYBRID | INDUSTRIAL | R-XDMA-B7 | e1 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN SILVER COPPER | BALL | DUAL | 15.75 mm | 25.27 mm | 9.57 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, DIP-7 | 7 | compliant | EAR99 | 8504.40.95.80 | Texas Instruments |