Filter Your Search
1 - 7 of 7 results
|
PTS125SJM73LFS
C&K
|
$0.0253 | Yes | Yes | Obsolete | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROUND TYPE | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.57 N | e4 | -40 °C | 60 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | TUBE | 4 | NO | Silver (Ag) | SOLDER | 12 mm | 3.5 mm | 12 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||
|
PTS125SJM73SMTR-2LFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | SQUARE TYPE | 1X1 | 0.05A@12VDC | 5 ms | 250VAC V | 100 MΩ | 2.25 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 300 µm | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 12 mm | 3.3 mm | 12 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||
|
PTS125SJM73PSMTR-2LFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | SQUARE TYPE | 1X1 | 0.05A@12VDC | 5 ms | 250VAC V | 100 MΩ | 2.25 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 300 µm | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 12 mm | 3.3 mm | 12 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||
|
PTS125SJM73SMTR2LFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | SQUARE TYPE | 1X1 | 0.05A@12VDC | 5 ms | 250VAC V | 100 MΩ | 2.25 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 300 µm | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 12 mm | 3.3 mm | 12 mm | C & K COMPONENTS LLC | compliant | ||||||||||||
|
PTS125SJM73-2LFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | SQUARE TYPE | 1X1 | 0.05A@12VDC | 5 ms | 250VAC V | 100 MΩ | 2.25 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 300 µm | BAG | 4 | WAVE | NO | SILVER | SOLDER | 12 mm | 3.3 mm | 12 mm | 0.146 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
PTS125SJM73PSMTR2LFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | SQUARE TYPE | 1X1 | 0.05A@12VDC | 5 ms | 250VAC V | 100 MΩ | 2.25 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 300 µm | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 12 mm | 3.3 mm | 12 mm | C & K COMPONENTS LLC | compliant | ||||||||||||
|
PTS125SJM732LFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | SQUARE TYPE | 1X1 | 0.05A@12VDC | 5 ms | 250VAC V | 100 MΩ | 2.25 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 300 µm | BAG | 4 | WAVE | NO | SILVER | SOLDER | 12 mm | 3.3 mm | 12 mm | 0.146 inch | C & K COMPONENTS LLC | compliant |