Filter Your Search
1 - 10 of 40 results
|
PTXA1DJSFREQ7
MtronPTI
|
Check for Price | No | Not Recommended | 10 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | SERIES - 3RD OVERTONE | AT CUT CRYSTAL | 100 µW | 72 MHz | 40 MHz | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | PACKAGE-4 | unknown | 8541.60.00.80 | ||||
|
PTXA1DJS07.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 7 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.50 | ||||||
|
PTXA1DJSR24.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 24 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.60 | ||||||
|
PTXA1DJS03.5790MHZ
MtronPTI
|
Check for Price | Not Recommended | 3.579 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 180 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.30 | ||||||
|
PTXA1DJSR40.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 40 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.60 | ||||||
|
PTXA1DJS23.9990MHZ
MtronPTI
|
Check for Price | Not Recommended | 23.999 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.60 | ||||||
|
PTXA1DJSR04.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 4 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.30 | ||||||
|
SRPTXA1DJSFREQ7
MtronPTI
|
Check for Price | No | No | Not Recommended | 10 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL | 100 µW | 72 MHz | 40 MHz | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | PACKAGE-4 | unknown | 8541.60.00.80 | |||
|
PTXA1DJSR03.9990MHZ
MtronPTI
|
Check for Price | Not Recommended | 3.999 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 180 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.30 | ||||||
|
PTXA1DJSR14.9990MHZ
MtronPTI
|
Check for Price | Not Recommended | 14.999 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.50 |