Filter Your Search
1 - 2 of 2 results
|
PUMH11,115
Nexperia
|
$0.0403 | Yes | Active | 50 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 30 | 230 MHz | BUILT IN BIAS RESISTOR RATIO IS 1 | 2.5 pF | 300 mW | SWITCHING | SILICON | 150 mV | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, SOT-363, TSSOP-6 | 6 | SOT363 | compliant | EAR99 | 1997-09-01 | Nexperia | |||
|
PUMH11,115
NXP Semiconductors
|
$0.1191 | Yes | Transferred | 50 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 30 | 230 MHz | BUILT IN BIAS RESISTOR RATIO IS 1 | 200 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SC-88, 6 PIN | 6 | SOT363 | compliant | EAR99 | NXP |