Filter Your Search
1 - 3 of 3 results
|
APV-35-5
Mean Well
|
$14.9443 | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.75 V | 5.25 V | 5 A | 1 | NO | NO | ALSO OPERATE WITH 127-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 76.5 % | 1 % | 2 % | 1 | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.04242 Vrms | HYBRID | 25 W | R-PXMA-X | UL, EN, CSA | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | EAR99 | 2020-09-27 | Mean Well | |||||||
|
LPV-35-5
Mean Well
|
$16.5636 | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.7 V | 5.3 V | 6 A | 1 | NO | NO | ALSO OPERATE WITH 127-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 1 % | 4 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 30 W | 520 ms | R-XXMA-X | UL, CAN, CSA, BIS, IEC, EAC, EN | 65 °C | -30 °C | IEC/EN 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 40 mm | 148 mm | 30 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||
|
PV3-5-5
TDK-Lambda Corporation
|
Check for Price | Transferred | 5 V | 9 V | 4.5 V | 600 mA | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.04242 Vrms | 3 W | 70 °C | -20 °C | 8.5 mm | 33 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK |