Parametric results for: PVA3324NSPBF (ALTERNATE: ... under Solid State Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pva3324nspbf
Select parts from the table below to compare.
Compare
Compare
PVA3324NSPBF
Infineon Technologies AG
$4.8066 Yes Obsolete 25 mA 150 mA 4 kV 2 mA UL RECOGNIZED SINGLE DC 24 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 4.5 mm 9.3 mm INFINEON TECHNOLOGIES AG LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8 compliant 8541.40.95.00 Infineon
PVA3324NSPBF
International Rectifier
Check for Price Yes Yes Transferred 25 mA 150 mA 4 kV UL RECOGNIZED SINGLE 24 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 Matte Tin (Sn) INTERNATIONAL RECTIFIER CORP LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8 compliant 8541.40.95.00