Filter Your Search
1 - 2 of 2 results
|
PVR100AD-B3V3,115
Nexperia
|
Check for Price | Yes | Active | 40 V | 5.3 V | 3.3 V | 2 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 % | 0.3 % | 1 | 3.53 V | 3.07 V | BIPOLAR | 6.97 % | R-PDSO-G6 | 150 °C | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.1 mm | NEXPERIA | SOT-457, 6 PIN | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
PVR100AD-B3V3,115
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 40 V | 5.3 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.53 V | 3.07 V | 7 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.1 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-457, SC-74, 6 PIN | unknown | 8541.21.00.75 | Fixed,Positive,Single Output,Standard Drop | SC-74 | 6 | SOT457 |