Filter Your Search
1 - 1 of 1 results
|
PW-82520R0-211Q
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | YES | 20 A | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES | 1 | 16.5 V | 4.5 V | INDUSTRIAL | R-XDFP-F43 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 43 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 6.477 mm | 40.64 mm | DATA DEVICE CORP | DFP | FP-43 | 43 | compliant | EAR99 | 8542.39.00.01 |